Vishay NTCS0805E3474JXT

Thermistor, NTC, 470 kohm, NTCS Series, 4025 K, SMD, 0805 [2012 Metric]
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCS0805E3474JXT.

IHS

Datasheet3 pages4 years ago
Datasheet8 pages13 years ago

element14 APAC

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-5.04%

CAD Models

Download Vishay NTCS0805E3474JXT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 470K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=470kΩ, Resistance Tolerance (at 25°C)=±5%
Tape and Reel 2 Surface Mount NTC THERMISTOR NTC Thermistor 800mum 125C 180mW 4455K
PanasonicERT-J0EV474J
Thermistor NTC 470K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4750K T/R
Thermistor NTC 470K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4582K Paper T/R
PanasonicERT-J0EV474H
Thermistor NTC 470K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4750K T/R

Descriptions

Descriptions of Vishay NTCS0805E3474JXT provided by its distributors.

Thermistor, NTC, 470 kohm, NTCS Series, 4025 K, SMD, 0805 [2012 Metric]
Thermistor NTC 470KOhm 5% 2-Pin 0805 Paper T/R
NTC SMD 0805 NiSn 470K 5% Very High B e3
THERMISTOR, 470K, 5%, SMD, NTC; Thermistor Type:NTC; Resistance:470kohm; Thermistor Tolerance:± 5%; Beta Value (K):4025K; Thermistor Case Style:0805 [2012 Metric]; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Operating Temperature Range:-40°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCS0805E3 474JXT