EPCOS B57364S0209M000

Inrush current limiters include PTC and NTC Thermistors.
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57364S0209M000.

IHS

Datasheet0 pages0 years ago

EPCOS

Newark

TME

Ciiva

Inventory History

3 month trend:
-17.90%

CAD Models

Download EPCOS B57364S0209M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.25
$ 1.342
Stock
217,204
41,399
Authorized Distributors
6
5
Resistance
2 Ω
2 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
5.1 W
5.1 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of EPCOS B57364S0209M000 provided by its distributors.

Inrush current limiters include PTC and NTC Thermistors.
Thermistor NTC 2 Ohm 20% 2-Pin Radial 2900K Bulk Automotive
NTC Inrush Current Limiters, Resistance (at 25℃)=2Ω, Maximum Current=12A
Thermistor, Ntc, +170+C, 0.2, 2 Ohm; Product Range:B57364 Series; Disc Size:21Mm; Resistance (25°C):2Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:-; Maximum Steady State Current At 25°C:12A; B-Constant:2900K; No. Of Pins:2 Rohs Compliant: Yes |Tdk B57364S0209M000.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57364S0209M000.