EPCOS B57321V2473J060

Thermistor NTC 47K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5 T/R
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57321V2473J060.

IHS

Datasheet28 pages7 years ago

EPCOS

Newark

element14 APAC

TDK

Inventory History

3 month trend:
-11.22%

Alternate Parts

Price @ 1000
$ 0.165
$ 0.163
Stock
1,302,085
162,619
Authorized Distributors
6
4
Resistance
47 kΩ
47 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
180 mW
180 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Chip NTC Thermistors (Sensor), Resistance (at 25°C)=47kΩ, Resistance Tolerance (at 25°C)=±3%
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=47kΩ, Resistance Tolerance (at 25°C)=±3%
Tape and Reel 2 Surface Mount SMD/SMT NTC Thermistor 800mum 125C 180mW 3%
PanasonicERT-J1VV473J
Thermistor NTC 47K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4750K Paper T/R
Thermistor NTC 47K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4108K Paper T/R
PanasonicERT-J1VR473J
Thermistor NTC 47K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R

Descriptions

Descriptions of EPCOS B57321V2473J060 provided by its distributors.

Thermistor NTC 47K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5 T/R
THERMISTOR NTC 47KOHM 3940K 0603 / NTC Thermistor 47k 0603 (1608 Metric)
Tape and Reel 2 SURFACE MOUNT NTC THERMISTOR NTC Thermistor 800mum -55C 180mW 3980K
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=47kΩ, Resistance Tolerance (at 25°C)=±1%
Thermistor NTC 47KOhm 5% 2-Pin 0603 Cardboard T/R
NTC, 47 kΩ, ±5 %, 0.18 W, 4000 K, 0.003 W/K, 4 s, SMD 0603
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Thermistor Resistance technical notation: 47K Temperature range: -55 ... 125 °C Thermal time constant: 4 s Contact: AgNiSn IEC-climate category: 55/125/56 Resistance @ 25°C: 47 kOhm W 25/100 value: 4000 K
Thermistor, Ntc, 0603, 47K, Nickel; Zero Power Resistance At 25°C:47Kohm; Product Range:B57321V2 Series; Thermistor Mounting:Smd; Beta Value (K):4000K; Thermistor Case Style:0603 [1608 Metric]; Thermistor Terminals:-; Operating Rohs Compliant: Yes |EPCOS (TDK) B57321V2473J060

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN