EPCOS B57164K0150J000

Thermistor NTC 15Ohm 5% 2-Pin Radial Bulk
Obsolete

Price and Stock

DistributorSKUMinPkg
KlychipB57164K0150J000Contact1
>1w
QUARKTWIN TECHNOLOGY LTDB57164K0150J000Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57164K0150J000.

IHS

Datasheet0 pages0 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-04-30
LTD Date2020-07-31

Related Parts

Thermistor NTC 15Ohm 10% 2-Pin Radial Bulk
NTC Thermistor, 15ohm, Through Hole Mount
NTC Thermistor, 15ohm, Through Hole Mount
VishaySL1215003
ICL 15R 20% 3A 12MM
VishaySL1215004
NTC Thermistor, 40J, 15ohm, Through Hole Mount
Epcos 15Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm

Descriptions

Descriptions of EPCOS B57164K0150J000 provided by its distributors.

Thermistor NTC 15Ohm 5% 2-Pin Radial Bulk
NTC Thermistor, 15ohm, Through Hole Mount
THERMISTOR NTC 15OHM 2900K DISC
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN