EPCOS B57045K0472K000

Thermistor NTC 4.7K Ohm 10% 2-Pin Panel Mount Radial 3950K >= -3.5 Bulk Automotive
$ 1.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57045K0472K000.

Newark

Datasheet11 pages13 years ago
Datasheet11 pages13 years ago

IHS

TME

Burklin Elektronik

Inventory History

3 month trend:
+7.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

B59901 Series 100 Ohm ±25% PTC Thermistor as Limit Temperature Sensor
B59901 Series 100 Ohm ±25 % PTC Thermistor as Limit Temperature Sensor
Radial 550OHMS AT 100DEG CEL PROBE 2 Screw PTC Thermistor 6.5mm 30V 40C 550Ohm
Thermistor PTC 330 Ohm 2-Pin Screw Mount Radial

Descriptions

Descriptions of EPCOS B57045K0472K000 provided by its distributors.

Thermistor NTC 4.7K Ohm 10% 2-Pin Panel Mount Radial 3950K >= -3.5 Bulk Automotive
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Beta Value Tolerance (±) % = 3 / Thermistor Type = NTC / Resistance @ 25 °C kOhm = 4.7 / Width mm = 8 / B25/100 K = 3950 / Test Voltage kV = 2.5 / Height mm = 51 / Storage Temperature Max. °C = 45 / Storage Temperature Min. °C = -25
Thermistor, Ntc, Radial Leaded; Zero Power Resistance At 25°C:4.7Kohm; Product Range:B57045K Series; Thermistor Mounting:Through Hole; Beta Value (K):3950K; Thermistor Case Style:-; Thermistor Terminals:Screw; Operating Temperature Rohs Compliant: Yes |EPCOS (TDK) B57045K0472K000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN