EPCOS B59901D0100A040

Radial 550OHMS AT 100DEG CEL PROBE 2 Screw PTC Thermistor 6.5mm 30V 40C 550Ohm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59901D0100A040.

IHS

Datasheet0 pages0 years ago

Newark

Ciiva

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

B59901 Series 100 Ohm ±25% PTC Thermistor as Limit Temperature Sensor
B59901 Series 100 Ohm ±25 % PTC Thermistor as Limit Temperature Sensor
NTC Sensor Assembly / Systems, Nominal Resistance=10kΩ, Nominal Resistance Tolerance=±10.0%
Thermistor PTC 330 Ohm 2-Pin Screw Mount Radial

Descriptions

Descriptions of EPCOS B59901D0100A040 provided by its distributors.

Radial 550OHMS AT 100DEG CEL PROBE 2 Screw PTC Thermistor 6.5mm 30V 40C 550Ohm
Thermistor PTC 100 Ohm 2-Pin Screw Mount Radial Strip
Thermistor PTC 100Ohm 2-Pin Cardboard Strip
PTC Thermistor, 550ohm, Through Hole Mount
PTC Limit Temperature Sensors (Sensor), Sensing Temperature (Nom)=100(°C), Rated resistance (Max)=100Ω
PTC THERMISTOR, RINGLUG, 30VDC, 100DEG C; Resistance (25°C):100ohm; PTC Thermistor Mounting:Through Hole; Product Range:B59901 Series; Operating Voltage Max:30VDC; Operating Temperature Min:-; Operating Temperature Max:- RoHS Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN