EPCOS B43630E2277M000

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 1.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B43630E2277M000.

IHS

Datasheet20 pages9 years ago
Datasheet20 pages9 years ago

Ciiva

Inventory History

3 month trend:
-2.69%

Alternate Parts

Price @ 1000
$ 1.665
$ 1.585
$ 1.585
Stock
3,934
49,767
49,767
Authorized Distributors
3
3
3
Capacitance
270 µF
270 µF
270 µF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
310 mΩ
-
-
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
1.41 A
1.5 A
1.5 A
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2015-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EPCOS B43630E2277M000 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitor 270muF 250V
270¦ÌF 250V ¡À20% 10mm 310m¦¸@ 100Hz 2000h@ 85¡ãC 1.41A@ 100Hz ,D22xL27mm , 22mm*25mm*27mm
Cap, Alu Elec, 270Uf, 250V, Snap-In; Capacitance:270Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:B43630 Series Rohs Compliant: Yes |EPCOS (TDK) B43630E2277M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN