EPCOS B43544B6157M000

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B43544B6157M000.

IHS

Datasheet21 pages12 years ago

Newark

Ciiva

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.22
$ 8.013
Stock
3,027
19,940
Authorized Distributors
2
6
Capacitance
150 µF
150 µF
Mount
-
Screw
Case/Package
-
Aluminum
Voltage Rating (DC)
500 V
500 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
150 mΩ
-
Life (Hours)
-
5000 hours
Ripple Current
2.95 A
1.04 A
Height - Seated (Max)
-
37.4904 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2012-10-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of EPCOS B43544B6157M000 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor 150muF 500V
卤20% 1.06A@100Hz 10mm 500V 820m惟 150uF Plugin Horn-Type Electrolytic Capacitors ROHS
ALUMINUM ELECTROLYTIC SNAP-IN 150 UF 500 V
Cap, 150Μf, 500V, Alu Elec, Snap-In; Capacitance:150Μf; Voltage Rating:500V; Product Range:B43544 Series; Lifetime @ Temperature:3000 Hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect, Snap-In; Rohs Compliant: Yes |Epcos B43544B6157M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN