EPCOS B41866C7687M000

ALUMINUM ELECTROLYTIC CAPACITOR Radial Aluminum Electrolytic Capacitor 20% 680muF 35V
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B41866C7687M000.

IHS

Datasheet32 pages2 years ago

Ciiva

Inventory History

3 month trend:
-1.09%

CAD Models

Download EPCOS B41866C7687M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.585
$ 0.394
$ 0.394
Stock
36,200
336,649
336,649
Authorized Distributors
5
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
110 mΩ
38 mΩ
38 mΩ
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
1.105 A
1.245 A
1.245 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 680muF 25V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 680muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPW1C681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ250ELL681MJ20S
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1220mA 5000h 105°C Bulk
United Chemi-ConELXZ160ELL681MJ16S
680uF 16V 68mΩ ±20% 630mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-6R3ELL681MHB5D
Cap Aluminum Lytic 680uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 640mA 6000h 105°C Bulk

Descriptions

Descriptions of EPCOS B41866C7687M000 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial Aluminum Electrolytic Capacitor 20% 680muF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
680¦ÌF 35V ¡À20% 5mm 110m¦¸@ 100kHz 5000h@ 125¡ãC 1.105A@ 100 kHz 12.5mm*20mm*22mm
Single Ended (Radial) Capacitors, 680µF/35V DC, 12.5mm dia x 20mm length
CAP, 680UF, 35V, ALU ELEC, RADIAL;
Cap, 680Uf, 35V, Alu Elec, Pc Pin; Capacitance:680Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 125°C; Polarity:Polar; Capacitor Case/Package:-; Lead Spacing:5Mm Rohs Compliant: Yes |EPCOS (TDK) B41866C7687M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN