EPCOS B32774D1155K000

Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
$ 1.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32774D1155K000.

IHS

Datasheet50 pages3 years ago

EPCOS

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
+19.84%

CAD Models

Download EPCOS B32774D1155K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR46KR415050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR46KR415000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
PanasonicECQ-UAAF155K
ECQ UA, X-2 MET PP FILM CAP MOLDED / 275VAC, 1.5UF, +-10%, LS=27.5MM, BLK ST
PanasonicECW-FD2W155K
Cap Film 1.5uF 450V PP 10% (17.5 X 9.3 X 12.5mm) Radial 15mm 110C Bulk
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM, 1.5UF, 305V, 10%, RADIAL

Descriptions

Descriptions of EPCOS B32774D1155K000 provided by its distributors.

Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Cap Film 1.5uF 1300V PP 10% (31.5 X 12.5 X 21.5mm) Radial 27.5mm 0.0105 Ohm 105C Bulk
1.5uF -40鈩儈+105鈩 卤10% 1.3kV Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
Radial FILM CAPACITOR B32774 1300V 1.3kV 1.5muF 卤10% 1.240Lx0.492W 31.50mmx12.50mm
MKP film capacitor, 1.5 µF, ±10 %, 1.3 kV (DC), MP, 27.5 mm, B32774D1155K000
CAP, 1.5µF, 1.3 KV, 10%, PP; Capacitance: 1.5µF; Voltage Rating: 1.3kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32774 Series; Capacitor Case Style: -; Capacitor Terminals: Ra
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Cap, Film, Pp, 1.5Uf, 1.1Kv, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1.5Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Epcos B32774D1155K000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN