EPCOS B32674D6225K000

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32674D6225K000.

IHS

Datasheet43 pages3 years ago

EPCOS

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-11.72%

CAD Models

Download EPCOS B32674D6225K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, B32674 Series, 2.2 F, 10%, Pp (Polypropylene), 900 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 750V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR463R422050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR46KR422000M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR46KR422050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECW-FD2W225K4
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32674D6225K000 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 630V PP 10% (31.5 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.008 Ohm 105C Automotive Bulk
Radial FILM CAPACITOR B32674 630V 2.2muF 卤10% 1.240Lx0.591W 31.50mmx15.00mm
Metallized Polypropylene Capacitors (MKP/MFP), 2.2uF, 630V DC, 15mm(W) x 24.5mm(H) x 31.5mm(L)
CAP, 2.2µF, 630V, 10%, PP; Capacitance: 2.2µF; Voltage Rating: 630V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32674 Series; Capacitor Case Style: -; Capacitor Terminals: Radia
Capacitor Polypropylene Pp Film, 2.2Uf, 630V, 10%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:2.2Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Voltage(Ac):- Rohs Compliant: Yes |EPCOS (TDK) B32674D6225K000
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN