EPCOS B32672L1103J000

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32672L1103J000.

Burklin Elektronik

Datasheet39 pages5 years ago

EPCOS

Newark

Ciiva

Inventory History

3 month trend:
+259%

CAD Models

Download EPCOS B32672L1103J000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CAPACITOR POLYPROPYLENE PP FILM, 0.01UF, 700V, 5%, RADIAL
Yageo GroupPHE450SB5100JR06
Cap Film 0.01uF 2000V PP 5%( 18 X 6.5 X 12.5mm) Radial Wound 15mm 105C Bulk
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
PanasonicECW-HA3C103J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR76TI2100SE40J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32672L1103J000 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 1600V PP 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
MKP film capacitor, 10 nF, ±5 %, 1.6 kV (DC), PP, 15 mm, B32672L1103J000
Metallized Polypropylene Capacitors (MKP/MFP), 0.01uF, 1600V DC, 6mm(W) x 11mm(H) x 18mm(L)
FILM CAPACITOR Radial Film Capacitor 5% 10nF 1.6kV
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Cap, Film, Pp, 0.01Uf, 1.6Kv, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.01Μf; Capacitance Tolerance:± 5%; Voltage(Ac):600V; Voltage(Dc):1.6Kv; Capacitor Mounting:Through Hole Rohs Compliant: Yes |EPCOS (TDK) B32672L1103J000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN