EPCOS B32671P4334K000

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32671P4334K000.

IHS

Datasheet28 pages5 years ago

EPCOS

Ciiva

Inventory History

3 month trend:
-0.45%

Alternate Parts

Price @ 1000
$ 0.47
$ 0.253
Stock
36,540
9,381
Authorized Distributors
4
4
Capacitance
330 nF
330 nF
Dielectric
PP
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
450 V
450 V
Tolerance
10 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupR46KN333050N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KI333050N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KN333000N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
PanasonicECW-FD2W334KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
PanasonicECW-FD2W334KB
Cap Film 0.33uF 450V PP 10% (12.6 X 5.6 X 15.4mm) Radial 7.5mm 110C Bulk

Descriptions

Descriptions of EPCOS B32671P4334K000 provided by its distributors.

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 450V PP 10% (13 X 6 X 12mm) Radial Wound 10mm 125C Automotive Bulk
330nF -55鈩儈+125鈩 卤10% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
Metallized Polypropylene Capacitors (MKP/MFP), 0.33uF, 450V DC, 6mm(W) x 12mm(H) x 13mm(L)
Capacitor, 0.33Uf, 160Vac, 450Vdc Rohs Compliant: Yes |EPCOS (TDK) B32671P4334K000
CAP FILM 0.33UF 10% 450VDC RAD / 0.33 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial
FILM CAPACITOR Radial Film Capacitor 10% 330nF 160V
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN