EPCOS B32654A6155J000

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
$ 1.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32654A6155J000.

IHS

Datasheet61 pages5 years ago

EPCOS

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-12.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR75PR41504030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
PanasonicECW-FA2J155JB
Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FA2J155JB
PanasonicECW-FA2J155JQ
Cap Film 1.5uF 630V PP 5% (26 X 13.5 X 25.6mm) Radial 22.5mm 105C Bulk
PanasonicECW-FD2W155J
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Epcos B32914 1.5uF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Yageo GroupR463R415050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32654A6155J000 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
1.5 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Radial FILM CAPACITOR B32654 250V 1.5muF ±5% 1.240Lx0.709W 31.50mmx18.00mm
MKP film capacitor, 1.5 µF, ±5 %, 630 V (DC), PP, 27.5 mm, B32654A6155J000
Metallized Polypropylene Capacitors (MKP/MFP), 1.5uF, 630V DC, 18mm(W) x 27.5mm(H) x 31.5mm(L)
Cap Film 1.5uF 630V PP 5%( 31.5 X 18 X 27.5mm) Radial Wound 27.5mm 110C Bulk Automotive AEC-Q200
CAP, 1.5µF, 630V, 5%, PP, THROUGH HOLE; Capacitance: 1.5µF; Voltage Rating: 630V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: B32654 Series; Capacitor Case Style: -; Capacitor Ter
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Capacitor, Pp, 1500Nf, 630V, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1.5Μf; Capacitance Tolerance:± 5%; Voltage(Ac):250V; Voltage(Dc):630V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |EPCOS (TDK) B32654A6155J000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN