EPCOS B32654A0474J000

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32654A0474J000.

IHS

Datasheet61 pages5 years ago

EPCOS

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
+11.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR75QR34704010J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 1000V PP 5%( 31.5 X 14 X 24.5mm) Radial Wound 27.5mm 110C Automotive Bulk
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Cap Film Suppression X1 0.47uF 760VDC/330VAC PP 20% (26.5 X 10.5 X 18.5mm) Radial 22.5mm 110C Automotive Bulk

Descriptions

Descriptions of EPCOS B32654A0474J000 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
470nF -55鈩儈+100鈩 卤5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
MKP film capacitor, 470 nF, ±5 %, 1 kV (DC), PP, 27.5 mm, B32654A0474J000
Cap Film 0.47uF 1000V PP 5% (31.5 X 14 X 24.5mm) Radial 27.5mm 100C Bulk
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Capacitor, Pp, 470Nf, 1Kv, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.47Μf; Capacitance Tolerance:± 5%; Voltage(Ac):250V; Voltage(Dc):1Kv; Capacitor Mounting:Through Hole Rohs Compliant: Yes |EPCOS (TDK) B32654A0474J000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN