Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32913A3474M

470nF ±20% polypropylene 22.5mm Through hole mounting 10.5mm(width)*18.5mm(height)
$ 0.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32913A3474M.

element14 APAC

Datasheet16 pages17 years ago

Future Electronics

Farnell

Factory Futures

Inventory History

3 month trend:
-9.64%

Related Parts

Yageo GroupR49AN34700001M
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR46KI347000N0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Epcos B32922 470nF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of TDK B32913A3474M provided by its distributors.

470nF ±20% polypropylene 22.5mm Through hole mounting 10.5mm(width)*18.5mm(height)
Cap Film Suppression X1 0.47uF 760VDC/330VAC PP 20% (26.5 X 10.5 X 18.5mm) Radial 22.5mm 110C Automotive Bulk
FILM CAPACITOR Radial film capacitor 20% 470nF 330V
Dielectric Type:Metallized PP; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Suppression Class:X1; Capacitor Mounting:Through Hole; Voltage Rating X:330VAC; Voltage Rating Y:- RoHS Compliant: Yes
CAPACITOR, CLASS X1, 0.47UF, 330VAC; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:330VAC; Capacitor Terminals:Radial Leaded; Lead Spacing:22.5mm; SVHC:No SVHC (20-Jun-2011); Capacitor Application:Safety / Suppression; Capacitor Mounting:Through Hole; External Depth:10.5mm; External Length / Height:18.5mm; External Width:26.5mm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:110°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32913A3474M.