EPCOS B32653A7104J000

Cap Film 0.1uF 1250V PP 5% (26.5 X 11 X 20.5mm) Radial Wound 22.5mm 110C Automotive Bulk
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32653A7104J000.

IHS

Datasheet61 pages5 years ago

EPCOS

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-50.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR76TR31004030J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR76TN31004040J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR76QN31004030J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-HC3B104JA
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32653A7104J000 provided by its distributors.

Cap Film 0.1uF 1250V PP 5% (26.5 X 11 X 20.5mm) Radial Wound 22.5mm 110C Automotive Bulk
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
100nF -55鈩儈+100鈩 卤5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
MKP film capacitor, 100 nF, ±5 %, 1.25 kV (DC), PP, 22.5 mm, B32653A7104J000
Metallized Polypropylene Capacitors (MKP/MFP), 0.1uF, 1250V DC, 11mm(W) x 20.5mm(H) x 26.5mm(L)
FILM CAPACITOR Radial Film Capacitor 5% 100nF 500V
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Film Capacitor Pp 0.1Uf 1250V 5%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 5%; Voltage(Ac):500V; Voltage(Dc):1.25Kv; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |EPCOS (TDK) B32653A7104J000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN