EPCOS B32653A0104J000

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32653A0104J000.

IHS

Datasheet61 pages5 years ago

EPCOS

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-13.70%

CAD Models

Download EPCOS B32653A0104J000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECW-HC3B104JA
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 1250V PP 5% (26.5 X 11 X 20.5mm) Radial Wound 22.5mm 110C Automotive Bulk
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 1250V PP 5% (26.5 X 11 X 20.5mm) Radial Wound 22.5mm 110C Automotive Bulk
Yageo GroupR75QN31004000J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR75QI31004000J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32653A0104J000 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
100nF -55鈩儈+100鈩 卤5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
MKP film capacitor, 100 nF, ±5 %, 1 kV (DC), PP, 22.5 mm, B32653A0104J000
Cap Film 0.1uF 1000V PP 5%( 26.5 X 8.5 X 16.5mm) Radial Wound 22.5mm 110C Bulk Automotive AEC-Q200
TDK B32653A0104J000 Film Capacitor 100nF 1000V DC 250V AC 5% 22.5mm
Film Capacitor, B32653 Series, 0.1 F, 5%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes |EPCOS (TDK) B32653A0104J000
FILM CAPACITOR Radial Film Capacitor 5% 100nF 250V
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Capacitance uF = 0.1 / Rated Voltage AC V = 250 / Rated Voltage DC kV = 1 / Tolerance (±) % = 5 / Lead Spacing mm = 22.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 100 / Series = B32653 / Length mm = 26.5 / Width mm = 8.5 / Height mm = 16.5 / Packaging = Bulk / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN