EPCOS B32652A0104K000

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32652A0104K000.

IHS

Datasheet61 pages5 years ago

TME

EPCOS

Newark

Burklin Elektronik

Inventory History

3 month trend:
+105%

CAD Models

Download EPCOS B32652A0104K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupR474N310050A1K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR474N31005001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR474I31005001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7143
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X1 0.1uF 760VDC/330VAC PP 10% (18 X 7 X 12.5mm) Radial 15mm 110C Automotive Bulk
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32652A0104K000 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 1000V PP 10% (18 X 9 X 17.5mm) Radial Wound 15mm 110C Automotive AEC-Q200 Bulk
100nF -55鈩儈+100鈩 卤10% 1kV Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
Metallized Polypropylene Capacitors (MKP/MFP), 0.1uF, 1000V DC, 9mm(W) x 17.5mm(H) x 18mm(L)
B32652 FILM CAPACITOR Radial Film Capacitor 10% 100nF 1kV
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Cap, Film, 0.1Uf, 250Vac, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):250V; Voltage(Dc):1Kv; Capacitor Mounting:Through Hole Rohs Compliant: Yes |EPCOS (TDK) B32652A0104K000
Capacitance uF = 0.1 / Rated Voltage AC V = 250 / Rated Voltage DC kV = 1 / Tolerance (±) % = 10 / Lead Spacing mm = 15 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 100 / Series = B32652 / Length mm = 18 / Width mm = 9 / Height mm = 17.5 / Packaging = Bulk / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN