EPCOS B32620A6472J000

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32620A6472J000.

IHS

Datasheet30 pages5 years ago

Newark

Ciiva

Inventory History

3 month trend:
-43.94%

Alternate Parts

Price @ 1000
$ 0.287
$ 0.268
Stock
37,363
53,882
Authorized Distributors
2
4
Capacitance
4.7 nF
4.7 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
8.509 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
PanasonicECW-H8512JV
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.0051uF, Through Hole Mount
Yageo GroupR76PF1470SE00J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
PanasonicECW-HA3C472J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32620A6472J000 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Cap Film 0.0047uF 630V PP 5% (10 X 4 X 8.5mm) Radial Stacked 7.5mm 105C Bulk
4.7nF -55鈩儈+105鈩 卤5% Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
Metallized Polypropylene Capacitors (MKP/MFP), 0.0047uF, 630V DC, 4mm(W) x 8.5mm(H) x 10mm(L)
EPCOS B32620A6472J000 Film Capacitor, 4700 pF, 630 V, B32620 Series,5%, Radial Leaded, PP (Polypropylene)
FILM CAPACITOR Radial Film Capacitor 5% 4.7nF 630V
Capacitor Polypropylene Pp Film, 4700Pf, 630V, 5%, Radial; Dielectric Type:Metallized Pp Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:4700Pf; Capacitance Tolerance:± 5%; Voltage(Ac):400V; Voltage(Dc):630V Rohs Compliant: Yes |EPCOS (TDK) B32620A6472J000
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32620-A6472-J000