EPCOS B32529C8222J000

Cap Film 0.0022uF 630V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32529C8222J000.

IHS

Datasheet44 pages5 years ago

Newark

Farnell

Ciiva

Inventory History

3 month trend:
-6.19%

CAD Models

Download EPCOS B32529C8222J000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR82EC1220DQ50J
Film Cap,.0022Uf,100V,t2,5,h6,5,l7,2,pitch5,ammo Rohs Compliant: Yes
Yageo GroupR82MC1220DQ50J
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Yageo GroupR82MC1220AA50J
Film Capacitor, 2200 pF, 200 V, 400 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.0022uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.0022uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.0022uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk

Descriptions

Descriptions of EPCOS B32529C8222J000 provided by its distributors.

Cap Film 0.0022uF 630V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
B32529 FILM CAPACITOR Radial Film Capacitor 0.287Lx0.098W 7.30mmx2.50mm ±5% 2200pF 400V
Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
卤5% 630V 2.2nF -55鈩儈+125鈩 Metallized Polyethylene Terephthalate (PET) Film Capacitors ROHS
2200 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Capacitor Polyester Film, 2200Pf, 630V, 5%, Radial; Capacitance:2200Pf; Voltage Rating:630V; Capacitor Dielectric Type:pet (Polyester); Capacitance Tolerance: 5%; Product Range:b32529 Series; Capacitor Case Style:-; Lead Spacing:5Mmrohs Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529C8222J000.