TDK B32529C222J

Cap Film 0.0022uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
$ 0.049

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C222J.

IHS

Datasheet45 pages12 years ago

Farnell

Newark

Future Electronics

element14

Inventory History

3 month trend:
Restocked

Related Parts

Yageo GroupR82EC1220DQ50J
Film Cap,.0022Uf,100V,t2,5,h6,5,l7,2,pitch5,ammo Rohs Compliant: Yes
Cap Film 0.0022uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.0022uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.0022uF 400V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Yageo GroupR82EC1220AA50J
Cap Film 0.0022uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC1220Z350J
Cap Film 0.0022uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive Bulk

Descriptions

Descriptions of TDK B32529C222J provided by its distributors.

Cap Film 0.0022uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
Film Capacitor, 2200 pF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
CAPACITOR POLYESTER FILM, 2200PF, 63V, 5%, RADIAL
CAPACITOR POLY FILM 2200PF, 63V, ± 5%, R; CAPACITOR POLY FILM 2200PF, 63V, RADIAL; Capacitance:0.0022µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester; Voltage Rating:63V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C222-J
  • B32529C 222J