EPCOS B32529C3103K000

Cap Film 0.01uF 250V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125°C Bulk
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32529C3103K000.

Burklin Elektronik

Datasheet44 pages5 years ago

Newark

Ciiva

TME

Mouser

Inventory History

3 month trend:
-61.19%

CAD Models

Download EPCOS B32529C3103K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.087
$ 0.087
Stock
20,829
1,142,553
1,142,553
Authorized Distributors
4
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
6.5024 mm
6.5024 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQ-E2103KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR82IC2100DQ50K
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
PanasonicECQ-E2103KFW
ECQE, Met Polyester Film Cap Radial Lead 250VDC, 0.010uF, 10%, L/S =7.5mm, Blk C
Yageo GroupR82EC2100DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
PanasonicECQ-E4103KF
ECQ-E(F) FILM CAPACITOR Radial Film Capacitor 0.406Lx0.169W 10.30mmx4.30mm ±10% 10000pF 400V
Yageo GroupR82EC2100AA50K
Cap Film 0.01uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of EPCOS B32529C3103K000 provided by its distributors.

Cap Film 0.01uF 250V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125°C Bulk
Radial FILM CAPACITOR B32529 160V 10000pF 卤10% 0.287Lx0.098W 7.30mmx2.50mm
Metallized Polyester Film Capacitors 0.01uF, 250V, 10% Tape & Reel
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
FILM CAPACITOR Radial Film Capacitor 10% 10nF 160V
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 5 mm Capacitance: 10 nF Rated voltage: 250 VDC / 160 VAC ø d: 0.5 mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN