EPCOS B32529C0473J000

Cap Film 0.047uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32529C0473J000.

IHS

Datasheet44 pages5 years ago

element14 APAC

Newark

Ciiva

TME

Inventory History

3 month trend:
-29.86%

CAD Models

Download EPCOS B32529C0473J000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.086
$ 0.086
Stock
103,499
130,243
130,243
Authorized Distributors
6
2
2
Capacitance
47 nF
47 nF
47 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR82EC2470DQ60J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR82EC2470AA60J
Film Capacitor, 0.047 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
PanasonicECQ-E2473JF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.047uF,5%,Blk ST
Cap Film 0.047uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Yageo GroupR82EC2470Z360J
Film Capacitor, 0.047 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.047uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of EPCOS B32529C0473J000 provided by its distributors.

Cap Film 0.047uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap, 0.047Μf, 63V, 5%, Pet; Capacitance:47000Pf; Voltage Rating:63V; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance:± 5%; Product Range:B32529 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Rohs Compliant: Yes |EPCOS (TDK) B32529C0473J000
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
FILM CAPACITOR Radial Film Capacitor 5% 47nF 63V
Metallized Polyester Capacitors (MKT), 0.047uF, 63V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
FILM CAP MKT BOX 0.047 F 5% 63VDC LS 5MM
CAP FILM 0.047UF 5% 63VDC RADIAL
卤5% 63V 47nF -55鈩儈+125鈩 Film Capacitors ROHS
47nF ¡À5% , 5mm 63V 40V 7.3mm*2.5mm*6.5mm

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529C0473J000.