EPCOS B32529C0224J289

Cap Film 0.22uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32529C0224J289.

IHS

Datasheet44 pages5 years ago

Ciiva

TME

Inventory History

3 month trend:
+5.33%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.106
$ 0.106
Stock
172,382
592,755
592,755
Authorized Distributors
6
5
5
Capacitance
220 nF
220 nF
220 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupR82DC3220DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR82DC3220AA60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR82DC3220Z360J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.22Uf, Through Hole Mount
PanasonicECQV1H224JL
Cap Film 0.22uF 50V 5% (7.3 X 4.8 X 5.5mm) Radial 5mm 105C Bulk
PanasonicECQV1H224JL3
Cap Film 0.22uF 50V PET 5% (7.3 X 4.8 X 5.5mm) Radial 5mm 105C Ammo
PanasonicECQE2224JF
Cap Film 0.22uF 250V PET 5%( 12 X 5.5 X 10.5mm) Radial 10mm 105C Bulk

Descriptions

Descriptions of EPCOS B32529C0224J289 provided by its distributors.

Cap Film 0.22uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap, 0.22Uf, 63V, Film, Radial Rohs Compliant: Yes |EPCOS (TDK) B32529C0224J289
±5% 63V 220nF -55℃~+125℃ Metallized Polyester Plugin,P=5mm Film Capacitors ROHS

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN