EPCOS B32361A2606J050

Film Capacitor, Polypropylene, 675V, 5% +Tol, 5% -Tol, 60uF, Stud Mount
$ 20.956
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32361A2606J050.

IHS

Datasheet0 pages0 years ago

Newark

Ciiva

TDK

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 60uF, Stud Mount
Yageo GroupC44AHGP5600ZB0J
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 60Uf, Stud Mount
Epcos B32332 60uF Polypropylene Film Capacitor 450 V ac +/-5%; Stud Mount
Yageo GroupC4ATDBW5600A30J
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 60uF, Through Hole Mount
Yageo GroupC276CC35600AA0J
Cap Film 60uF 470VAC PP 5% (50 X 120mm) Aluminum Cylindrical Can Double Faston 85°C Bulk
Motor Run Film Capacitor 60uF 450VAC 5% Snap-In

Descriptions

Descriptions of EPCOS B32361A2606J050 provided by its distributors.

Film Capacitor, Polypropylene, 675V, 5% +Tol, 5% -Tol, 60uF, Stud Mount
-40鈩儈+70鈩 卤5% 250V Plugin Polypropylene Film Capacitors (CBB) ROHS
Film Capacitor, B32361 Series, 60 F, 5%, Pp (Polypropylene), 250 Vac, Can Rohs Compliant: Yes |Epcos B32361A2606J050
CAP, 60µF, 250VAC, 5%, PP, CAN; Capacitance: 60µF; Voltage Rating: 250VAC; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: B32361 Series; Capacitor Case Style: Can; Capacitor Terminal

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN