TDK B32361A4606J080

Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 60uF, Stud Mount
$ 26.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32361A4606J080.

IHS

Datasheet0 pages0 years ago

TDK

Newark

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC44AHGP5600ZB0J
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 60Uf, Stud Mount
Epcos B32332 60uF Polypropylene Film Capacitor 450 V ac +/-5%; Stud Mount
Cap Film 60uF 350VAC PP 5% 63.5 X 70mm Stud Mount Metal Can - Bulk (Alt: B32361A2606J50)
Yageo GroupC4ATDBW5600A30J
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 60uF, Through Hole Mount
Yageo GroupC276CC35600AA0J
Cap Film 60uF 470VAC PP 5% (50 X 120mm) Aluminum Cylindrical Can Double Faston 85°C Bulk
Motor Run Film Capacitor 60uF 450VAC 5% Snap-In

Descriptions

Descriptions of TDK B32361A4606J080 provided by its distributors.

Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 60uF, Stud Mount
-40鈩儈+70鈩 卤5% 480V Plugin Polypropylene Film Capacitors (CBB) ROHS
Film Capacitor, B32361 Series, 60 F, 5%, Pp (Polypropylene), 480 Vac, Can Rohs Compliant: Yes |Epcos B32361A4606J080
Power Capacitors (Film), 1x60uF, 680V AC, 63.5mm(D) x 132mm(H)
CAP, 60µF, 480VAC, 5%, PP, CAN; Capacitance: 60µF; Voltage Rating: 480VAC; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: B32361 Series; Capacitor Case Style: Can; Capacitor Terminal

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32361A4606J080.