EPCOS B32332I6755J080

Epcos B32332 7.5uF Polypropylene Film Capacitor 450 V ac +/-5%; Stud Mount
$ 6.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32332I6755J080.

IHS

Datasheet8 pages9 years ago

EPCOS

Ciiva

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2010-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC274ACF4800WA0J
Cap Film 8uF 470VAC PP 5%( 35 X 57mm) Stud Mount Wire Plastic Cylindrical Can 85C Bulk
Yageo GroupC276CC34800AA0J
Cap Film 8uF 470VAC PP 5% (35 X 56.5mm) Aluminum Cylindrical Can Double Faston 85°C Bulk
Yageo GroupC276CC24800AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 8uF, Stud Mount
Cornell Dubilier37FB44075-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount
Cornell DubilierSFP44S7.5K238B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount
PanasonicECWF2685JA
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32332I6755J080 provided by its distributors.

Epcos B32332 7.5uF Polypropylene Film Capacitor 450 V ac +/-5%; Stud Mount
TDK B32332I6755J080 Motor Capacitor 7.5µF 450V AC Film 30x68mm
B32332(450V) FILM CAPACITOR Film Capacitor 5% 7.5muF 450V
Film Capacitor, Motor Run, B32332 Series, 7.5 F, 5%, Pp (Polypropylene), 450 Vac, Can Rohs Compliant: Yes |EPCOS (TDK) B32332I6755J080
Capacitor, 7.5µF, 450VAC, 5%, PP, CAN; Capacitance:7.5µF; Product Range:B32332 Series; Voltage Rating:450VAC; Capacitor Terminals:Quick Connect
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include AC capacitors for motor run applications and EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN