EPCOS B32332I6256J080

Epcos B32332 25uF Polypropylene Film Capacitor 450 V ac +/-5%; Stud Mount
$ 8.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32332I6256J080.

IHS

Datasheet8 pages9 years ago

EPCOS

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2010-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC274ACF5250WA0J
Cap Film 25uF 470VAC PP 5%( 45 X 95mm) Stud Mount Wire Plastic Cylindrical Can 85C Bulk
Yageo GroupC878BF35250SA0J
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount
Yageo GroupC274AC35250AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 25uF, Stud Mount
Cornell DubilierBLC250J112B4F
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount
Cap Film 25uF 450V PP 5% (43 X 21.5 X 38.5mm) Wound 37.5mm 0.0055 Ohm 105C Automotive Bulk
Cap Film 25uF 500V PP 5% (43 X 21.5 X 38.5mm) Plastic Rectangular Can 37.5mm 0.006 Ohm 105C

Descriptions

Descriptions of EPCOS B32332I6256J080 provided by its distributors.

Epcos B32332 25uF Polypropylene Film Capacitor 450 V ac +/-5%; Stud Mount
25uF -25鈩儈+85鈩 卤5% 450V Plugin Polypropylene Film Capacitors (CBB) ROHS
Motor film capacitor, 25 µF, ±5 %, 450 V (AC), PP, B32332I6256J080
Film Capacitor, Motor Run, B32332 Series, 25 F, 5%, Pp (Polypropylene), 450 Vac, Can Rohs Compliant: Yes |EPCOS (TDK) B32332I6256J080
Capacitor, 25µF, 450VAC, 5%, PP, CAN; Capacitance:25µF; Product Range:B32332 Series; Voltage Rating:450VAC; Capacitor Terminals:Quick Connect
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include AC capacitors for motor run applications and EMI suppression capacitors for extreme safety requirements.
Capacitance uF = 25 / Rated Voltage AC V = 450 / Tolerance = ±5 % / Dielectric Material = Metallized Polypropylene / Lifetime h = 30000 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Stud Size = M8 / Termination Type = Faston Terminal / Series = B32332 / Diameter mm = 35 / Length mm = 93 / Packaging = Bulk

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN