EPCOS B32021A3152M289

Epcos B32021 1.5nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32021A3152M289.

IHS

Datasheet23 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Ciiva

Inventory History

3 month trend:
-12.45%

Alternate Parts

Price @ 1000
$ 0.231
$ 0.251
Stock
141,408
53,568
Authorized Distributors
6
3
Capacitance
1.5 nF
1.5 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1.5 kV
1.5 kV
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
8.9916 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Film 0.0015uF 1600V PP 5% (13 X 4 X 9mm) Radial Wound 10mm 110C Automotive Bulk
PanasonicECW-H16152JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
Yageo GroupR73TI11504000J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
PanasonicECW-HA3C152JQ
Cap Film 0.0015uF 1600V PP 5% (17.8 X 5.9 X 13.7mm) Radial 15mm 105C Ammo
PanasonicECW-HA3C152HB
Cap Film 0.0015uF 1600V PP 3% (17.8 X 5.9 X 13.7mm) Radial 10mm 105C Ammo

Descriptions

Descriptions of EPCOS B32021A3152M289 provided by its distributors.

Epcos B32021 1.5nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount
Cap Film Suppression Y2 0.0015uF 300VAC PP 20% (13 X 4 X 9mm) Radial 10mm 110C Automotive Ammo Pack
Radial FILM CAPACITOR B32021 300V 1500pF ±20% 0.512Lx0.157W 13.00mmx4.00mm
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
Cap, 1500Pf, 20%, Pp; Capacitance:1500Pf; Suppression Class:Y2; Product Range:B32021 Series; Voltage Rating X:-; Voltage Rating Y:300V; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 20%; Dv/Dt Rating:800V/Μs; Rohs Compliant: Yes |EPCOS (TDK) B32021A3152M289

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32021-A3152-M289