EPCOS B25667C4207A375

Power Film Capacitor, 69 uF, 440 V, -888-5%, +10%, PP, Can, Stud Mount - M12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B25667C4207A375.

IHS

Datasheet10 pages13 years ago

EPCOS

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2010-06-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-09-30
LTD Date2022-12-31

Related Parts

Yageo GroupC20AQGR5680AASK
Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 68Uf, Stud Mount
KYOCERA AVXFLBA6I0666K03
Cap Film 66.3uF 400VAC PP 10% (85 X 200mm) Aluminum Cylindrical Can SIGUT Terminal 85°C Box
Cornell Dubilier944U700K142ACM
Capacitor;Polypropylene Film;Cap 70uF;Vol-Rtg 1400V | Cornell-Dubilier 944U700K142ACM
Cornell Dubilier944U660K102AAM
Capacitor;Polypropylene Film;Cap 66uF;Vol-Rtg 1000 V | Cornell-Dubilier 944U660K102AAM
Yageo GroupC44AFGP5750ZA0J
Cap Film 75uF 400V PP 5% (60 X 101mm) Stud Mount Aluminum Cylindrical Can 0.005 Ohm 85C Bulk
Yageo GroupC44AHGP5750ZA0J
Cap Film 75uF 600V 5% (85 X 138mm) Stud Mount Aluminum Cylindrical Can 0.005 Ohm 85C Bulk

Descriptions

Descriptions of EPCOS B25667C4207A375 provided by its distributors.

Power Film Capacitor, 69 uF, 440 V, -888-5%, +10%, PP, Can, Stud Mount - M12
Power Factor Correction (PFC) Capacitors from EPCOS compensate reactive power and reduce harmonics.
CAP, 480VAC, PP, CAN
Film Capacitor
Cap, 480Vac, Pp, Can; Output (Kvar):15Kvar @ 50Hz; Voltage Rating:480Vac; Capacitor Dielectric Type:Pp (Polypropylene); Rated Capacitance:3 X 69Μf; Capacitance Tolerance:+10%, -5%; Current Rating:18A @ 50Hz; 22A @ 60Hz; Product Rohs Compliant: Yes |Epcos B25667C4207A375

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN