Cornell Dubilier 944U660K102AAM

Capacitor; Polypropylene Film; Cap 66uF; Vol-Rtg 1000 V | Cornell-Dubilier 944U660K102AAM
$ 44.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 944U660K102AAM.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages11 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.69%

Alternate Parts

Price @ 1000
$ 44.544
$ 52.31
Stock
2,104
1,243
Authorized Distributors
6
6
Capacitance
66 µF
66 µF
Dielectric
PP
PP
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Termination
Screw
Screw
Height - Seated (Max)
40.9956 mm
40.9956 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2009-06-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier944U700K122ABM
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 70uF, Chassis Mount
Yageo GroupC4DENPQ5680A8TK
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 68Uf, Stud Mount
Yageo GroupC4DEIPQ5680A8TK
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 68uF, Stud Mount
Cornell DubilierSFT37S60K303B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 60uF, Chassis Mount
Cornell Dubilier24FB4460-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 60uF, Chassis Mount
Film Capacitor, Polypropylene, 675V, 5% +Tol, 5% -Tol, 70uF, Stud Mount

Descriptions

Descriptions of Cornell Dubilier 944U660K102AAM provided by its distributors.

Capacitor;Polypropylene Film;Cap 66uF;Vol-Rtg 1000 V | Cornell-Dubilier 944U660K102AAM
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 66uF, Chassis Mount
Cap Film 66uF 1000V PP 10% (84.5 X 40mm) Screw Mount Plastic Can 85C
Radial Can FILM CAPACITOR 944U 1kV 66muF ±10% 3.327Dia 84.50mm
CAPACITOR FILM, 66µF, 1kV; Capacitor App
Capacitor Polypropylene Pp Film, 66Uf, 1Kv 10%; Dielectric Type:Metallized Pp; Capacitor Case/Package:Can; Capacitance:66Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Panel Mount; Voltage(Ac):- Rohs Compliant: Yes |Cornell Dubilier 944U660K102AAM

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor