Elpida EDE5116AJSE-6E-E

DDR2 Dram, 32MX16, 0.45NS, Cmos, PBGA84
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Elpida EDE5116AJSE-6E-E.

IHS

Datasheet77 pages19 years ago

Alternate Parts

Price @ 1000
$ 1.087
Stock
48,774
54,263
Authorized Distributors
0
1
Case/Package
TFBGA
TFBGA
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
450 ps
450 ps
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Elpida EDE5116AJSE-6E-E provided by its distributors.

DDR2 DRAM, 32MX16, 0.45ns, CMOS, PBGA84

Manufacturer Aliases

Elpida has several brands around the world that distributors may use as alternate names. Elpida may also be known as the following names:

  • ELPIDA MEMORY INC
  • Elpida Memory
  • Elpida Memory USA Inc
  • ELPIDA MEMOR
  • Elpida ETT
  • Elpida Salvage
  • Elpida Memory Incorporated
  • Micron Elpida