Elpida EDE5116AHSE-6E-E

DDR2 Dram, 32MX16, 0.45NS, Cmos, PBGA84
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Elpida EDE5116AHSE-6E-E.

IHS

Datasheet81 pages19 years ago

Alternate Parts

Price @ 1000
$ 1.087
Stock
109,457
54,258
Authorized Distributors
0
1
Case/Package
TFBGA
TFBGA
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
450 ps
450 ps
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Elpida EDE5116AHSE-6E-E provided by its distributors.

DDR2 DRAM, 32MX16, 0.45ns, CMOS, PBGA84

Manufacturer Aliases

Elpida has several brands around the world that distributors may use as alternate names. Elpida may also be known as the following names:

  • ELPIDA MEMORY INC
  • Elpida Memory
  • Elpida Memory USA Inc
  • ELPIDA MEMOR
  • Elpida ETT
  • Elpida Salvage
  • Elpida Memory Incorporated
  • Micron Elpida