Elma Electronic 021-5420

Classic Collet Knob ø28mm, Black, Glossy, With Indication Line
$ 2.598
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elma Electronic 021-5420.

element14 APAC

Datasheet11 pages11 years ago
Datasheet15 pages19 years ago

Inventory History

3 month trend:
+198%

Related Parts

OmronA7B-M-1
Switch Access End Cap Thumbwheel Switch
ACCESSORY, END CAP FOR A7CN | Omron Electronic Components A7CN-1M-1
APEMU1231
Switch Access Silicone Boot Toggle Switch
Grayhill11K5019-KCNB
CONTROL KNOBS, KNOB STYLE: 5019, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5019-JCNB
CONTROL KNOBS, KNOB STYLE: 5019, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5015-JCNB
CONTROL KNOB STYLE 5015, .125 DIA. SHAFT, SPRING CLIP, NYLON, BLACK

Descriptions

Descriptions of Elma Electronic 021-5420 provided by its distributors.

Classic Collet Knob ø28mm, Black, Glossy, With Indication Line
Knob, Black; Shaft Type:Round Shaft; Shaft Diameter:6Mm; Knob Material:Nylon (Polyamide); Knob/Dial Style:Round With Indicator Line; Knob Diameter:28Mm; Product Range:-; Svhc:No Svhc (15-Jan-2018); Colour:Black; Knob/Dial - Rohs Compliant: Yes |Elma 021-5420

Manufacturer Aliases

Elma Electronic has several brands around the world that distributors may use as alternate names. Elma Electronic may also be known as the following names:

  • ELMA
  • ELMA ELECTRONICS
  • ELMA ELECTRONIC INC
  • Elma Enclosures
  • Elma Bustronic
  • ELMA ELECT
  • Elma Ultrasonics
  • Elma Elec