Elma Electronic 020-4525

020-4525 |Elma 020-4525
$ 2.34

Price and Stock

Inventory History

3 month trend:
+16.67%

Related Parts

OmronA7B-M-1
Switch Access End Cap Thumbwheel Switch
ACCESSORY, END CAP FOR A7CN | Omron Electronic Components A7CN-1M-1
APEMU1231
Switch Access Silicone Boot Toggle Switch
Grayhill11K5019-KCNB
CONTROL KNOBS, KNOB STYLE: 5019, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5019-JCNB
CONTROL KNOBS, KNOB STYLE: 5019, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5015-JCNB
CONTROL KNOB STYLE 5015, .125 DIA. SHAFT, SPRING CLIP, NYLON, BLACK

Descriptions

Descriptions of Elma Electronic 020-4525 provided by its distributors.

020-4525 |Elma 020-4525
Switch Accessory Type = Knob / Shaft Type = Round / Suitable Shaft Size (Diameter) mm = 6.35 / Legend = Without Indication Line / Cap / Lens Colour = Black / Cap / Lens Material = Plastic / Diameter mm = 21.3 / Height mm = 18.5 / Type of Surface = Matte

Manufacturer Aliases

Elma Electronic has several brands around the world that distributors may use as alternate names. Elma Electronic may also be known as the following names:

  • ELMA
  • ELMA ELECTRONICS
  • ELMA ELECTRONIC INC
  • Elma Enclosures
  • Elma Bustronic
  • ELMA ELECT
  • Elma Ultrasonics
  • Elma Elec