Elma Electronic 020-4420

KNOB, BLACK; Shaft Type: Round Shaft; Diameter: 6mm; Knob Material: Nylon (Polyamide); / Dial Style: Round; Diameter:...
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elma Electronic 020-4420.

Newark

Datasheet1 page12 years ago
Datasheet15 pages19 years ago

Inventory History

3 month trend:
-8.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

OmronA7B-M-1
Switch Access End Cap Thumbwheel Switch
ACCESSORY, END CAP FOR A7CN | Omron Electronic Components A7CN-1M-1
Grayhill11K5019-KCNB
CONTROL KNOBS, KNOB STYLE: 5019, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5019-JCNB
CONTROL KNOBS, KNOB STYLE: 5019, SPRING CLIP, KNOB MATERIAL: NYLON, KNOB SHAFT
Grayhill11K5015-JCNB
CONTROL KNOB STYLE 5015, .125 DIA. SHAFT, SPRING CLIP, NYLON, BLACK
C&K Components764500746
Switch Bezels / Switch Caps SWITCH BEZEL J11/J21 BLACK

Descriptions

Descriptions of Elma Electronic 020-4420 provided by its distributors.

KNOB, BLACK; Shaft Type:Round Shaft; Diameter:6mm; Knob Material:Nylon (Polyamide); / Dial Style:Round; Diameter:21mm; Product
Elma , 6mm21mm, 18.5mm
Switch Accessory Type = Knob / Shaft Type = Round / Suitable Shaft Size (Diameter) mm = 4.05 / Legend = Without Indication Line / Cap / Lens Colour = Black / Cap / Lens Material = Plastic / Diameter mm = 21.3 / Height mm = 18.5 / Type of Surface = Glossy

Manufacturer Aliases

Elma Electronic has several brands around the world that distributors may use as alternate names. Elma Electronic may also be known as the following names:

  • ELMA
  • ELMA ELECTRONICS
  • ELMA ELECTRONIC INC
  • Elma Enclosures
  • Elma Bustronic
  • ELMA ELECT
  • Elma Ultrasonics
  • Elma Elec