Elkay 1512TE

Terminal Block, Barrier, 12POS
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1512TE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Elkay 1512TE.

Newark

Datasheet3 pages0 years ago

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)

Descriptions

Descriptions of Elkay 1512TE provided by its distributors.

TERMINAL BLOCK, BARRIER, 12POS
Nylon 6A 12 Way Terminal Block; No. Of Rows:1 Row; No. Of Positions:12Positions; Wire Size Awg Min:-; Wire Size Awg Max:14Awg; Pitch Spacing:8Mm; Rated Current:14A; Rated Voltage:380V; Product Range:-; Connector Mounting:panel Mount Rohs Compliant: Yes

Manufacturer Aliases

Elkay has several brands around the world that distributors may use as alternate names. Elkay may also be known as the following names:

  • Elkay Plastics
  • Elkay Electrical
  • ABB - ELKAY
  • ELKAY FASTENER
  • ELKAY FAST
  • ELKAY PLASTICS CO
  • ELKAY RESIDENTIAL
  • Elkay Manufacturing
  • Elkay Foodservice
  • Elkay Electrical Manufacturing
  • Elkay Plastics Co Inc
  • Elkay Manufacturing Company