Electroswitch PB-12611ZQ

Special Switch, SPDT, On-(on), Momentary, 6A, 28VDC, Solder Terminal, Panel Mount
$ 9.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch PB-12611ZQ.

Master Electronics

Datasheet3 pages25 years ago

Inventory History

3 month trend:
-2.18%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2001-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |Apem 810KMZQ
Switch Push Button ON Mom SPDT Square Button 7A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
SPDT, On-(on), Momentary, 7A, 30VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
NKK SwitchesMB2011SB1W01-DA
Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount
NKK SwitchesUB25NBKW015D
SWITCH, P/B, DPDT, ON-(ON),RECT W/BARRIER, SNAP-IN, AMBER LED, NO CAP,5A,125VAC, SOLDER
NKK SwitchesUB215KKW01N
Square Button On-Mom SPDT -17.40x17.40 10000Cycles 30V 125V 10000Cycles 5A SPDT , 19mm*23.5mm

Descriptions

Descriptions of Electroswitch PB-12611ZQ provided by its distributors.

Special Switch, SPDT, On-(on), Momentary, 6A, 28VDC, Solder Terminal, Panel Mount
ELECTROSWITCH PB-12611ZQ SWITCH, PUSHBUTTON, SPDT, 6A, 250V
SWITCH PUSHBUTTON SPDT 6A 125V
Pushbutton Switches MINIATURE SWITCH SPD T On-None-On
SWITCH, PUSHBUTTON, SPDT, 6A, 250V; Product Range:PB Series; Panel Cutout Diameter:-; Contact Configuration:SPDT; Switch Operation:On-None-(On); Pushbutton Actuator Style:Round; Actuator / Cap Colour:Black; Contact Current AC Max:6A RoHS Compliant: Yes

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB-12611ZQ.
  • PB12611ZQ