Electroswitch M5D0412N-A

Switch; Rotary; 4 Pole; 12 Position; Non-shorting; Solder; 2.5A; 120VAC
$ 237.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch M5D0412N-A.

IHS

Datasheet2 pages20 years ago

Master Electronics

Inventory History

3 month trend:
+300%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchD6D0312N
Rotary Switch, Circular, 1.5A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
ElectroswitchD2D0312N
Switch Rotary 3P 12 Shaft Solder Lug 0.55A 115VAC 28VDC
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
NKK SwitchesHS16-4N
SWITCH, ROTARY, SP11T, NONSHORTING,30 DEG, D-FLAT SHAFT,4P,2-11 POS,12A,125VAC, SLDR

Descriptions

Descriptions of Electroswitch M5D0412N-A provided by its distributors.

SWITCH; ROTARY; 4 POLE; 12 POSITION; NON-SHORTING; SOLDER; 2.5A; 120VAC
Switch Rotary 4P12T 12 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC
Switch, Rotary, 4P12T, 2.5A, 120V; No. Of Switch Positions:12 Position; No. Of Poles:1 Pole; Angle Of Throw:30°; Contact Current Ac Max:2.5A; Contact Voltage Ac Max:120V; Product Range:M5 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch M5D0412N-A

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR