Electroswitch D2D0312N

Switch Rotary 3P 12 Shaft Solder Lug 0.55A 115VAC 28VDC
$ 86.098
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D2D0312N.

Electro Sonic

Datasheet2 pages20 years ago

DigiKey

Inventory History

3 month trend:
-63.16%

Related Parts

ElectroswitchD6D0312N
Rotary Switch, Circular, 1.5A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Grayhill71E30-03A12N
Rotary Switch, Metric mount shaft & bushing, 30° , 3 deck, 1 pole/deck, 12 po
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
NKK SwitchesHS16-3N
SWITCH, ROTARY, SP11T, NONSHORTING,30 DEG, D-FLAT SHAFT,3P,2-11 POS,12A,125VAC, SLDR

Descriptions

Descriptions of Electroswitch D2D0312N provided by its distributors.

Switch Rotary 3P 12 Shaft Solder Lug 0.55A 115VAC 28VDC
SWITCH, ROTARY, 3P12T, 550mA, 115V; No.; SWITCH, ROTARY, 3P12T, 550mA, 115V; No. of Poles:3; No. of Switch Positions:12; Angle of Throw:30°; Contact Current AC Max:250mA; Contact Current DC Max:550mA; Contact Voltage AC Max:115V; Contact Voltage DC Max:28V; Circuitry:SPDT
Rotary Switches ROTARY SWITCH 3 POLE 550mA

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2D0312N.