Electroswitch E4C0305N

Switch Rotary 3P5T 5 Flatted Shaft Solder Lug 11A 115VAC 28VDC
$ 226.675
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch E4C0305N.

IHS

Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchD4C0305N
Switch Rotary 3P5T 5 Round Shaft Solder Lug 1.5A 115VAC 28VDC
ElectroswitchD2D0305N
Switch Rotary 3P5T 5 Round Shaft Solder Lug 0.55A 115VAC 28VDC
ElectroswitchC4D0304N-A
Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
Rotary Switch, 4 Positions, 3P4T, Latched, 0.25A, 28Vdc, Solder Terminal, Shaft Type Actuator,
Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.35A 250VAC 250VDC
ROTARY SWITCH, 3P4T, 350 MA, 125V AC, PANEL MT., SOLDER, KC SERIES

Descriptions

Descriptions of Electroswitch E4C0305N provided by its distributors.

Switch Rotary 3P5T 5 Flatted Shaft Solder Lug 11A 115VAC 28VDC
Rotary Switch, 5 Positions, Circular, 11A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
SWITCH, 1-7/8 IN. L X 1-7/8 IN. W X 2-13/16 IN. H, 28 VDC, 115 VAC, 11, 9 A, 3
SWITCH, ROTARY, 3P5T, 11A, 115V; No. of; SWITCH, ROTARY, 3P5T, 11A, 115V; No. of Poles:3; No. of Switch Positions:5; Angle of Throw:20°; Contact Current AC Max:9A; Contact Current DC Max:11A; Contact Voltage AC Max:115V; Contact Voltage DC Max:28V; Circuitry:3PST
Switch, Rotary, 3P5T, 11A, 115V; Rango De Producto:Serie E4; Ángulo De Tiro:20°; Contacto, Intensidad Ac Max:9A; Contacto, Intensidad Dc Max:11A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:3 Polos |Electroswitch E4C0305N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • E4C0305N.