Electroswitch D2D0305N

Switch Rotary 3P5T 5 Round Shaft Solder Lug 0.55A 115VAC 28VDC
$ 31.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D2D0305N.

IHS

Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchC4D0304N-A
Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
ElectroswitchD4C0305N
Switch Rotary 3P5T 5 Round Shaft Solder Lug 1.5A 115VAC 28VDC
ElectroswitchC6P0304N-A
SWITCH, 0.790 IN. L X 0.920 IN. DIA., 28 VDC, 125 VAC, 1 A, 3, 4, ROTARY, 270
Rotary Switch, 4 Positions, 3P4T, Latched, 0.25A, 28Vdc, Solder Terminal, Shaft Type Actuator,
Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.35A 250VAC 250VDC
ROTARY SWITCH, 3P4T, 350 MA, 125V AC, PANEL MT., SOLDER, KC SERIES

Descriptions

Descriptions of Electroswitch D2D0305N provided by its distributors.

Switch Rotary 3P5T 5 Round Shaft Solder Lug 0.55A 115VAC 28VDC
SWITCH, 1 IN. L X 1 IN. W X 0.812 IN. H, 28 VDC, 115 VAC, 0.55, 0.25 A, 3, 5
SWITCH, ROTARY, 3P5T, 550mA, 115V
Rotary Switch, 5 Positions, 3P5T, Latched, 0.55A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
SWITCH ROTARY 2-5POS 250MA 115V
Open Rotary Switches 02-05POS/3P/1SECTION
Switch, Rotary, 3P5T, 550Ma, 115V; Rango De Producto:Serie D2; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:250Ma; Contacto, Intensidad Dc Max:550Ma; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. Of Decks:1 |Electroswitch D2D0305N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2D0305N.