Electroswitch E4C0217N

Rotary Switch, 17 Positions, Circular, 11A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
$ 349.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch E4C0217N.

Master Electronics

Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchD8G0217N
Switch Rotary DP17T 17 Round Shaft Solder Lug 2.25A 115VAC 28VDC
ElectroswitchC4D0212N-A
Switch Rotary DP12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
ElectroswitchD4C0212N
Switch Rotary DP12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
SWITCH, 1 IN. +/- 0.010 IN. DIA., 1000 VAC, 1 A, 1, 2, 2 TO 6, ROTARY, PC MOUNT
Rotary Switch, 1/8 shaft, shaft/panel seal, 30° , 2 deck, 1 pole/deck, 12 pos

Descriptions

Descriptions of Electroswitch E4C0217N provided by its distributors.

Rotary Switch, 17 Positions, Circular, 11A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
SWITCH, 28 VDC/115 VAC, 11.0/9.0 A, 2, 2 TO 17, DP, NON-SHORTING, 20 , CERAMIC
Switch, Rotary, Dp17T, 11A, 115V; No. Of Switch Positions:17 Position; No. Of Poles:2 Pole; Angle Of Throw:20°; Contact Current Ac Max:9A; Contact Voltage Ac Max:115V; Product Range:E4 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch E4C0217N
Open Rotary Switches 2-17 POS/2 P/2 DECK

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • E4C0217N.