Electroswitch E2G0203N

Switch Rotary 3POS 500MA 115V
$ 15.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch E2G0203N.

IHS

Datasheet1 page20 years ago

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Rotary DP3T 3 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
C&K ComponentsMB03L1NZQD
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
C&K ComponentsMB03L1NZQF
ROTARY SWITCH, 2P, 0.25A, 28V, 36DEG; Available until stocks are exhausted
Rotary Switch; 1/4 shaft; 30° ; 1 deck; 2 pole/deck; 3 position/pole; non-sho
C&K ComponentsA20615RNCQ
C & K COMPONENTS A20615RNCQ..Rotary Switch, Non Illuminated, 2.5 A, 350 mA, 125 V
Electricalswitch Rotary Notover5Amp |Grayhill 55P36-01-2-03N

Descriptions

Descriptions of Electroswitch E2G0203N provided by its distributors.

SWITCH ROTARY 3POS 500MA 115V
Rotary Switches |Electroswitch E2G0203N
Open Rotary Switches 3 POS/2 P/1 DECK

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR