Electroswitch D9G0123N

Switch Rotary SP23T 23 Round Shaft Solder Lug 1.5A 115VAC 28VDC
$ 78.568
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D9G0123N.

IHS

Datasheet2 pages29 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-27.56%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1997-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchC7D0123N
Switch Rotary SP23T 23 Flatted Shaft Solder Lug 1A 125VAC 28VDC
ElectroswitchD9G0123S
Switch Rotary SP23T 23 Round Shaft Solder Lug 1.5A
ElectroswitchC7D0123S
Switch Rotary SP23T 23 Flatted Shaft Solder Lug 1A 125VAC 28VDC
Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC Automotive
Grayhill59M18-01B20N
Rotary Switch, Military, 18° , 1 deck, 1 pole/deck, 20 position/pole, non-sho
Grayhill53M15-01B24N
Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC

Descriptions

Descriptions of Electroswitch D9G0123N provided by its distributors.

Switch Rotary SP23T 23 Round Shaft Solder Lug 1.5A 115VAC 28VDC
SWITCH, 2-5/16 IN. DIA., 28 VDC/115 VAC, 1.5/0.5 A, 1, 2 TO 23, ROTARY, 15
Rotary Switch Switch 1.5A 0.25AA 1-P 23-Pos
Rotary Switch, 24 Positions, SP23T, On-on, Latched, 1.5A, 28VDC, Solder Terminal, Rotary Shaft Actuator, Panel Mount-threaded
SWITCH, ROTARY, SP23T, 1.5A, 115V; No. of Switch Positions:23 Position; No. of Poles:1 Pole; Angle of Throw:15°; Contact Current AC Max:250mA; Contact Voltage AC Max:115V; Product Range:D9 Series; Illumination:Non Illuminated
Switch, Rotary, Sp23T, 1.5A, 115V; Rango De Producto:Serie D9; Ángulo De Tiro:15°; Contacto, Intensidad Ac Max:250Ma; Contacto, Intensidad Dc Max:1.5A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:1 Polos |Electroswitch D9G0123N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D9G0123N.