Electroswitch C7D0123N

Switch Rotary SP23T 23 Flatted Shaft Solder Lug 1A 125VAC 28VDC
$ 39.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch C7D0123N.

IHS

Datasheet2 pages20 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.17%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchD9G0123N
Switch Rotary SP23T 23 Round Shaft Solder Lug 1.5A 115VAC 28VDC
ElectroswitchC7D0124N-C
Switch Rotary SP24T 24 Flatted Shaft Solder Lug 1A 125VAC 28VDC
ElectroswitchD9G0123S
Switch Rotary SP23T 23 Round Shaft Solder Lug 1.5A
Grayhill59M18-01B20N
Rotary Switch, Military, 18° , 1 deck, 1 pole/deck, 20 position/pole, non-sho
ElectroswitchD8G0117N
Switch Rotary SP17T 17 Round Shaft Solder Lug 2.25A 115VAC 28VDC
ElectroswitchD8G0117S
Switch Rotary SP17T 17 Round Shaft Solder Lug 2.25A 115VAC 28VDC

Descriptions

Descriptions of Electroswitch C7D0123N provided by its distributors.

Switch Rotary SP23T 23 Flatted Shaft Solder Lug 1A 125VAC 28VDC
Rotary Switches ROTARY SWITCH 1 POLE 1A
SWITCH ROTARY 23POS 500MA 125V
Rotary Switch, 23 Positions, SP23T, Latched, 1A, 28VDC, Solder Terminal, Flat Shaft Type Actuator, Panel Mount-threaded
SWITCH, ROTARY, SP23T, 1A, 125V; No. of; SWITCH, ROTARY, SP23T, 1A, 125V; No. of Switch Positions: 23 Position; No. of Poles: 1 Pole; Angle of Throw: 15°; Contact Current AC Max: 500mA; Contact Voltage AC Max: 125V; Product R
Switch, Rotary, Sp23T, 1A, 125V; Rango De Producto:Serie C7; Ángulo De Tiro:15°; Contacto, Intensidad Ac Max:500Ma; Contacto, Intensidad Dc Max:1A; Contacto, Tensión Ac Max:125V; Contacto, Tensión Dc Max:28V; No. De Polos:1 Polos |Electroswitch C7D0123N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • C7D0123N.