What’s new: Find the right parts faster with our redesigned experience

Learn more

Grayhill 51A30-01-3-03N

Rotary Switch, 30 Deg, # Of Decks: 01, Poles/deck: 3, Positions/pole: 03, Conta
$ 28.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 51A30-01-3-03N.

IHS

Datasheet7 pages9 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Rotary 3P3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 3, POSITIONS/POLE: 03, CONTA
C&K ComponentsA30305RNZG
Switch Rotary N.O./N.C. 3P3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC 0.4VA Automotive
C&K ComponentsA30305RNZQK
Switch Rotary N.O./N.C. 3P3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA30305RNZQ
Switch Rotary N.O./N.C. 3P3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
Rotary Switch,straight,number Of Positions:3,solder Terminal,rotary Shaft

Descriptions

Descriptions of Grayhill 51A30-01-3-03N provided by its distributors.

ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 3, POSITIONS/POLE: 03, CONTA
Switch Rotary 3P3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Rotary Switch Switch 0.15A 0.20AA 3-P 3-Pos
Rotary Switch Standard 1 8inin shaft 3 pole deck 3

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON