Electroswitch D5G0106N-R

Switch Rotary SP6T 6 Round Shaft PC Pins 1.5A 115V
$ 17.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D5G0106N-R.

IHS

Datasheet2 pages20 years ago

Electro Sonic

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SWITCH, ROTARY, 0.3 IN. D, 200 MA, 1, 1, 6, NON-SHORTING, 36 , 75 SERIES
Rotary Switch, Integral knob (.187 circle of terminal centers), 36° , 1 deck,
ROTARY SWITCH, SP6T, 350 MA, 125V AC, PANEL MT., TH, PC PIN, KC SERIES
Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
ROTARY SWITCH, SP5T, 350 MA, 125V AC, PANEL MT., TH, PC PIN, KC SERIES
ROTARY SWITCH, KC SERIES, SP5T,5 POSITION, NON-SHORTING, FLATTED,350MA,125VAC, PC

Descriptions

Descriptions of Electroswitch D5G0106N-R provided by its distributors.

Switch Rotary SP6T 6 Round Shaft PC Pins 1.5A 115V
Rotary Switches 1P 6POS 30DEG FIXED STOP, NON-SHRT PCB
SWITCH ROTARY 6POS 500MA 115V
Rotary Switch
Switch, Rotary, Sp6T, 1.5A, 115V; No. Of Switch Positions:6 Position; No. Of Poles:1 Pole; Angle Of Throw:60°; Contact Current Ac Max:500Ma; Contact Voltage Ac Max:115V; Product Range:D5 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch D5G0106N-R

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR