E-Switch KC15A9.501NPF

Rotary Switch, Kc Series, SP5T, 5 Position, Non-shorting, Flatted, 350MA, 125VAC, Pc
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch KC15A9.501NPF.

JRH Electronics

Datasheet1 page3 years ago

Master Electronics

New Yorker Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-18.85%

CAD Models

Download E-Switch KC15A9.501NPF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROTARY SWITCH, SP5T, 350 MA, 125V AC, PANEL MT., TH, PC PIN, KC SERIES
KC Series SP5T 5 Position Non Shorting PC Pin Through Hole Rotary Switch
ROTARY SWITCH, SP4T, 350 MA, 125V AC, PANEL MT., TH, PC PIN, KC SERIES
C&K ComponentsA10505RNZQ
Switch Rotary N.O./N.C. SP5T 5 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA10503RNZQ
Switch Rotary N.O./N.C. SP5T 5 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA10503RNCQ
Switch Rotary N.O./N.C. SP5T 5 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of E-Switch KC15A9.501NPF provided by its distributors.

ROTARY SWITCH, KC SERIES, SP5T,5 POSITION, NON-SHORTING, FLATTED,350MA,125VAC, PC
Switch Rotary SP5T 5 Flatted Shaft PC Pins 0.35A 250VAC 250VDC
Rotary Switch, 5 Positions, SP5T, Circular, 0.15A, 250VDC, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight
Rotary Switch, 1P, 5Pos, 0.35A, 110V; No. Of Switch Positions:5 Position; No. Of Poles:1 Pole; Angle Of Throw:30°; Contact Current Ac Max:350Ma; Contact Voltage Ac Max:110V; Product Range:Kc Series; Illumination:Non Illuminated Rohs Compliant: Yes |E-Switch KC15A9.501NPF

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG